Relpol RM12N-2021-35-1024 SPST-NO Miniature Relay 24V 8A PCB

Relpol RM12N-2021-35-1024 SPST-NO Miniature Relay 24V 8A PCB

Relpol
Order Code:

61-6024

Brand: Relpol MPN: RM12N-2021-35-1024

Discontinued


A 24V DC SPST-NO miniature PCB mounting relay with low coil power, small dimensions and light weight. Ideal for domestic equipment, automation systems, electrical equipment, instrumentation and metering, telecommunications devices, remote control facilities


  • Rated current 10A
  • Sealed for wave soldering and cleaning
  • IP67 Protection
Coil Resistance 2350Ω
Contact Configuration SPST-NO
Height 12.7mm
Length 28.7mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 440V
Switching Voltage Max (DC) 30V
Width 10.3mm
Coil Voltage (DC) 24V
Switching Current Max 10A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C