A kit of parts for a two-channel IR remote transmitter compatible with most Velleman IR receivers.
- Compact two-button keyfob format
- Two powerful infrared LEDs give a range of up to 15m (indoors)
- 16 channels allow use of multiple transmitters in a room
- Easy channel setting – no jumpers required
- LED transmit indicator
- Dimensions 60 x 40 x 14mm
- Complete with assembly instructions
- Velleman type MK162
Supplied in kit form. Requires a 12V battery type 23A (not included).
Please note: This is a self-assembly kit and requires soldering.
Type | Remote control |
Ready Assembled? | No |
---|
Order Code: 18-0259
MPN: GPPBA23AF003
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£1.25 |
£1.08 |
£0.807 |
1,537 in stock, despatched same dayAdditional quantity lead time 3 weeks
Order Code: 85-1145
MPN: S58J4H8
187 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-5614
MPN: T0053298399
67 in stock, despatched same dayAdditional quantity lead time 14 days