Rennsteig 380 240 1 Straight Slitting Chisel Lacquered 26 x 240mm

Rennsteig 380 240 1 Straight Slitting Chisel Lacquered 26 x 240mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7043

Brand: Rennsteig Werkzeuge MPN: 380 240 1 EAN-13: 4049002001833
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit Ex VAT
23 in stock, despatched in 4 working days

This straight slitting chisel from Rennsteig is made from lacquered chromium-vanadium steel and is suitable for use with stone and metalwork.


  • Blade width: 26mm
  • Length 240mm
  • Weight 330g
  • Manufacturer's part 380 240 1
Type Slitting chisel
Length 240mm
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C