A practical and durable tubular steel barrier - a familiar sight in streets and parking areas. It is an ideal alternative to a bollard for separating car parking bays and protecting electric EV charging stations.
- Galvanized steel with black finish
- Bolt-down bases
- Height: 750mm
- Length: 800mm
- Tube diameter: 48mm
- Practical alternative to a bollard
- Can be used to mark car parking bays
- Protect electric vehicle charging stations
- Can also be used as a bicycle stand
- Supplied singly
- Requires six M12 expanding bolts, not included
Order Code: 65-3274
MPN: 65-3274
7 in stock, despatched same dayAdditional quantity lead time 11 days
To use this facility please Sign In.
Sign In