
Handheld grey
aluminium enclosure from the
Retex 50 Series, measuring 82 x 27 x 160mm, suitable for a range of applications both indoors and out. The lid is made from high quality ABS and is recessed to allow a membrane display or keypad to be fitted. A number of battery compartments designed to fit within this enclosure are also available.
- Profile with integrated rails for PCBs fixing
- Lid mounting by M3 self-tapping screw
- Ergonomic shape
- Resistant to temperatures up to 85ºC
- EPDM rubber gasket (available as Rapid part 30-6553) gives sealing to IP65
- Manufacturer's part 31150002
Basic unit includes: 1 profile, 2 end covers, 4 small covers and mounting screws.
Colour | Grey |
Enclosure Height | 27mm |
Enclosure Length | 160mm |
Enclosure Width | 82mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Extruded aluminium |
Finish | Painted |
Flame Resistance | N/A |
IP rating | N/A |
Series | 50 |
Type | Instrument case |
---|
To use this facility please Sign In.
Sign In