A robust retort clamp with rubber jaws and built-in bosshead.
- Suitable for use with all stands
- Bosshead accommodates rods up to 15mm diameter
- Clamping rod operates through swivels mounted neatly in the jaw
- Mounted on a 135mm rod of 8mm diameter
- Suitable for use with a stand
- Length 250mm
- Max. clamping diameter approx. 75mm
Type | Clamp + bosshead |
Size | 75mm |
---|
Order Code: 52-0518
MPN: CH12340
92 in stock, despatched same dayAdditional 50 due on 02/04/2025
Order Code: 52-3314
MPN: CH0688B
19 in stock, despatched same dayAdditional quantity lead time 6 months