These shredders from Rexel, the global leader in auto feed technology, will do your shredding for you - saving you time and money.
The Auto+ 300X automatically shreds up to 330 sheets at a time into cross cut pieces and is ideal for use in small offices.
There's no need to stand and feed the paper, or remove staples or paper clips first. With an automatic feed and a 40-litre bin you can simply load A4 sheets and leave the Auto+ 300X to get on with the job.
This video explains more.
Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.
Type | Shredder |
---|---|
Bin Capacity | 40L |
Colour | Black |
Cut type | Cross cut |
Sheet Capacity | 8 |
Shred Size | 4 x 40mm |