Easter opening times here
RF Solutions ZULUEVAL-DONGLE Zulu Radio Modem 868MHz +20dBm Dongle USB

RF Solutions ZULUEVAL-DONGLE Zulu Radio Modem 868MHz +20dBm Dongle USB

RF Solutions
Order Code:

43-1329

Brand: RF Solutions MPN: ZULU-DONGLE

Discontinued


The RF Solutions ZULU DONGLE is a highly integrated RF modem and intelligent controller with a plug and play (virtual comm port) USB interface. It can achieve a wireless serial data link at up to 38K4bps over a 1km range. The range may be extended by using a suitable antenna.

The user interface is standard USB operating at low voltage. All RF operation is automatically controlled, with error-checking etc., so the ZULU DONGLE can be treated as a simple serial communications device.

Possible uses include one-to-one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial monitoring and computer networking.

Because of its small size and low power requirements, the module is ideal for use with hand-held terminals.


  • RF Solutions type ZULU DONGLE
Type Radio modem dongle

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C