Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £668.08 | £493.38 |
The Rigol DG1022Z is a high performance 25MHz multifunctional generator that combines a function generator, arbitrary waveform generator, noise generator, pulse generator, harmonics generator, analog/digital modulator and frequency counter.
The unit is portable and has the functions and performance to be the ideal choice for use in a wide variety of applications such as R & D, production, test, education, etc. There are two full function independent channels and the device can produce both basic waveforms and 160 kinds of arbitrary waveforms, including: Sinc, exponential rise, exponential fall, ECG, Gauss, HaverSine, Lorentz, dual-tone, etc.
Functions | function/arbitrary waveform/noise/pulse/harmonics generator, analog/digital modulator. frequency counter |
No. of channnels | 2 |
Frequency max. | 25MHz |
Sample rate | 200MS/s |
Basic waveforms | Sine, square, ramp, pulse, noise |
Arbitrary waveforms | 160 Types including: Sinc, exponential rise, exponential fall, ECG, Gauss, HaverSine, Lorentz, dual-tone, etc. |
Modulation | AM, FM, PM, ASK, FSK, PSK, PWM |
Display | 3.5in TFT LCD 320 x 240 pixels |
Interfaces | USB Host, USB device, LAN |
Working temperature | 0°C to +50°C |
Voltage input | 100 to 240V AC |
Dimensions (W x H x D) | 261.5 x 112 x 318.4mm |
Type | Universal arbitrary waveform generator |
---|---|
Frequency Range | 25MHz |
Waveforms | Sine, square, ramp, pulse, noise + arbitrary |
To use this facility please Sign In.
Sign In