Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £885.05 | £707.99 |
This 100MHz 2-channel digital storage oscilloscope from Rigol meets the customer's applications via its innovative technology, industry leading specifications, powerful trigger functions and broad analysis capabilities.
The features include:
Wider vertical range (500uV/div ~ 10V/div), lower noise floor
Full bandwidth, lower overshoot, perfect frequency response design
UltraVision: deeper memory (Std.14Mpts, Opt.56Mpts)
UltraVision: Up to 50,000 wfms/s waveform capture rate
UltraVision: realtime waveform record, replay, analysis function (std.)
UltraVision: deeper memory with multi-level intensity grading display (up to 256 levels)
Std. serial bus trigger functions (RS232,I2C,SPI)
Optional serial bus decoding function with listing display
Versatile trigger functions (Runt, Nth Edge, Setup/Hold)
Std. advanced math function
Std. mask test function
Automatic measurements with statistics
Complete connectivity (USB host, USB device, LAN, AUX)
No. of Channels | 2 |
---|---|
Bandwidth | 100MHz |
Accuracy | ±2% |
To use this facility please Sign In.
Sign In