Rigol DS2202A 2 Channel Digital Storage Oscilloscope 200MHz

Image Representative of Range

Rigol DS2202A 2 Channel Digital Storage Oscilloscope 200MHz

Rigol
Standard range
Order Code:

63-2165

Brand: Rigol MPN: DS2202A EAN-13: 4016138860672
Qty Was Unit Price (Ex VAT)
1+ £1746.65   £737.97
Price per unit Ex VAT
1 in stock, despatched in 4 working days

This 200MHz 2-channel digital storage oscilloscope from Rigol is the new mainstream digital scope which meets the customer's applications via its innovative technology, industry leading specifications, powerful trigger functions and broad analysis capabilities.

The features include:
Wider vertical range (500uV/div ~ 10V/div), lower noise floor
Full bandwidth, lower overshoot, perfect frequency response design
UltraVision: deeper memory (Std.14Mpts, Opt.56Mpts)
UltraVision: Up to 50,000 wfms/s waveform capture rate
UltraVision: realtime waveform record, replay, analysis function (std.)
UltraVision: deeper memory with multi-level intensity grading display (up to 256 levels)
Std. serial bus trigger functions (RS232,I2C,SPI)
Optional serial bus decoding function with listing display
Versatile trigger functions (Runt, Nth Edge, Setup/Hold)
Std. advanced math function
Std. mask test function
Automatic measurements with statistics
Complete connectivity (USB host, USB device, LAN, AUX)


  • Max. sample rate 2G Sa/s
  • Standard memory depth up to14Mpts, optional memory depth up to 56Mpts
  • Innovative "UltraVision" technology
  • Waveform capture rate up to 50,000 wfs/s
  • Up to 256 levels intensity grading waveform display
  • Up to 65,000 frames hardware based real time waveform, record, replay and analysis functions (Std.)
  • A variety of trigger and serial bus decording functions (RS232, I2C, SPI, CAN)
  • Complete connectivities: USB host and device, LAN(LXI), AUX
  • Compact size, lightweight, easy to use
  • 8in TFT (800 x 480) WVGA
  • Manufacturer's part DS2202A
No. of Channels 2
Bandwidth 200MHz
Accuracy ±2%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C