Rigol LEAD-DMM Safety Test Lead Set

Rigol LEAD-DMM Safety Test Lead Set

Rigol
Standard range
Order Code:

63-1037

Brand: Rigol MPN: LEAD-DMM EAN-13: 4016138820409
Qty Unit Price (Ex VAT)
1+ £32.12
Price per unit Ex VAT
3 in Stock, despatched in 4 days

This safety test set from Rigol is a test lead set for DMM, featuring a 4mm banana jack (Type A) and test probe (Type B). Manufactured with PVC material and equipped with a 1.2m cable.
  • Colour: Black, red
  • Jack Ø: 4mm
  • Reading category: CAT II 1000 V
  • Nominal current: 16A
  • Nominal voltage: 1000V
  • Manufacturer's part LEAD-DMM
Colour Black / red
Contact material N/A
Current Rating 16A
Insulation material PVC
Length 1200mm
Type Test lead set
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C