Rigol MSO2202A 18 Channel 200MHz Digital Storage Oscilloscope

Image Representative of Range

Rigol MSO2202A 18 Channel 200MHz Digital Storage Oscilloscope

Rigol
Standard range
Order Code:

64-7970

Brand: Rigol MPN: MSO2202A EAN-13: 4016139006741
  • Quickly find another product in this range by Bandwidth:

    200MHz 300MHz
Qty Unit Price (Ex VAT)
1+ £1191.49
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The Rigol MSO2202A is an 18 Channel Digital Storage Oscilloscope that offers an unmatched feature/value package, allowing users to measure both analogue and digital signals.

The MSO2202A is a fast and versatile Oscilloscope covering frequencies up to 200MHz with two channels and a wide vertical range (500µV/div-10V/div) to deliver an extremely low noise floor to help you capture smaller signals. Add a 2GSa/s maximum sample rate, and 14Mpts of standard memory depth to its user-friendly interface, add an 8 inch WVGA display, and you have got a scope that out performs the competition in a wide range of bench-top and field applications.

The MSO2202A is the ideal choice for the embedded design, debugging and test market, with its industry leading specifications.

What's in the Box?
Rigol MSO2202A Oscilloscope
2x Sets of standard passive probes
1x set RPL2316 LA Probes
Manual, CD-ROM


  • Analogue Channels: 2
  • Digital Channel: 16
  • Analogue sample rate max: 2GSa/s single channel, 1GSa/s dual channel
  • Digital sample rate max: 1GSa/s (8-Ch.), 500MSa/s (16-Ch.)
  • Analogue memory depth (Standard): 7Mpts (2-Ch.)/ 14Mpts(1-Ch.)
  • Digital memory depth (Standard): 7Mpts (16-Ch.)/ 14Mpts (8-Ch.)
  • Waveform Capture rate: 50,000wfms/s
  • Real Time waveform Record: Up to 65,000 Frames (LA Channel turn off)
  • Replay and Analysis function: Up to 32,000 Frames (LA Channel turn on)
  • Lower noise floor, Wider vertical range: 500µV/div to 10V/div
  • Maximum Sample Rate: Analogue channel up to 2GSa/s
  • Maximum Sample Rate: Digital channel up to 1GSa/s
  • Memory Depth: Analogue channel up to 14Mpts (1-channel)
  • Memory Depth: Digital channel up to 14Mpts (8-channels)
  • Innovative 'UltraVision' technology
  • Waveform capture rate up to 50,000wfs/s
  • Up to 256 Levels intensity grading waveform display
  • Up to 65,000 frames Hardware based Real Time waveform
  • Record, Replay and Analysis functions
  • A variety of trigger and serial bus decoding functions (RS232, I2C, SPI, CAN)
  • Complete connectivity: USB Host and Device, LAN(LXI), AUX
  • 8 inch TFT (800 x 480) WVGA
  • Supplied with a bandwidth of 200MHz
  • Manufacturer's part: Rigol MSO2202A
No. of Channels 18
Bandwidth 200MHz
Accuracy 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C