Rittal 1508000 KX Wall-Mount Enclosure 400x300x120mm Light Grey

Rittal 1508000 KX Wall-Mount Enclosure 400x300x120mm Light Grey

Rittal
Extended range
Order Code:

06-4187

Brand: Rittal MPN: 1508000
Qty Unit Price (Ex VAT)
1+ £53.43
Price per unit Ex VAT
Available to back orderBack order, lead time 3 weeks

The Rittal KX 1508.000 is a fitting bracket suitable for wall-mount enclosures, measuring 400 x 300 x 120 mm, and is constructed from steel plate in a light grey colour. It offers a sturdy and reliable mounting solution for various electrical and electronic components, ensuring secure and organised installations. Typical applications include industrial settings, commercial buildings, and any environment requiring efficient, space-saving cable and component management.
Material Steel plate
Depth 120mm
Dim (W x H x D) 400 x 300 x 120 mm
Factory colour Light grey
Height 300mm
IP rating IP66
Manufacturer part # 1508000
Misc Attribute KX 1508.000
Type Fitting bracket
Weight 4.8kg
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C