Rittal 2500.220 LED Indicator Light 11W 24V DC 437x75x23mm 900lm

Rittal 2500.220 LED Indicator Light 11W 24V DC 437x75x23mm 900lm

Rittal
Standard range
Order Code:

06-4312

Brand: Rittal MPN: 2500.220
Qty Unit Price (Ex VAT)
1+ £126.38
Price per unit Ex VAT
1 in stock, despatched in 4 working days

The Rittal Industrial LED indicator light 2500.220 offers neutral white illumination with a power rating of 11 W and a brightness of 900 lumens. Designed to operate at 24 V DC, this indicator light has dimensions of 437 x 75 x 23 mm, making it suitable for compact installations. It is ideal for use in switchboard, cabinet, cupboard, workplace, and industrial plant lighting applications.
Type Industrial LED indicator light
Colour temperature type 4000K
Connection Connector
Dim (L x W x H) 437 x 75 x 23 mm
Energy efficiency rating F (A - G)
Factory colour Neutral white
Height 23mm
Length 437mm
Luminous flux (Φ) 900lm
Max. temperature +55°C
Min. temperature -20°C
Misc Attribute 2500.220
Operating voltage 24V DC
Power 11W
RoHS-compliant Yes
Weight 0.000
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C