Site: Industry
Currency: GBP    
ROCOL 14143 Anti-Seize Stainless 500g

ROCOL 14143 Anti-Seize Stainless 500g

ROCOL
Standard range
Order Code:

84-4582

Brand: ROCOL MPN: 14143 EAN-13: 5024747900732
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £143.60
Price per unit Ex VAT
20 in Stock, despatched in 4 days

Anti-Seize Stainless from Rocol is a nickel-free anti-seize paste specifically designed for stainless steel and silver-coated fasteners, particularly those subjected to high temperatures for long periods in the aerospace, automotive and power generation industries. This paste does not contain copper and exhibits extremely low sulphur and chlorine levels, making it ideal for use on aerospace alloys.


  • Excellent anti-seize properties over extended periods at high temperatures
  • Provides even torque and prevents galling and pick-up on assembly
  • Suitable for use with stainless steel, aluminium, nimonic and silver coated fasteners
  • Protects against wet conditions and chemical attack
  • Temperature range of -40ºC to +1000ºC
  • Coefficient of friction 0.085
  • Supplied in tins of 500g
  • Manufacturer's part 14143
Type Anti-seize
Dispensing Method Tin
Volume 500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C