Rolson 10334 8oz Tubular Steel Claw Hammer

Rolson 10334 8oz Tubular Steel Claw Hammer

Rolson
Standard range
Order Code:

86-1387

Brand: Rolson MPN: 10334 EAN-13: 5029594103343
  • Quickly find another product in this range by Weight:

    227g 454g
Qty Unit Price (Ex VAT)
1+ £4.01
6+ £3.61
12+ £3.13
Price per unit Ex VAT
12 in stock, despatched same dayAdditional 18 due on 14/05/2025

Claw hammers with forged steel heads and steel shafts.


  • Tubular steel shafts
  • Polished heads
  • Comfortable, non-slip, rubberised grip
  • Claw for removing nails
  • 227g (8oz.) weight
  • Rolson type 10334
Type Claw hammer
Head Material Steel
Shaft Material Steel
Weight 227g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, July 29, 2014 | Question by: Rapid Customer | Product code: 86-1387
Q. What are the physical dimensions of this small hammer?
A. Hi Barry. Thank you for your question. The hammer is approximately 270mm long with the hammer head including claw is 110mm long.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C