Site: Industry
Currency: GBP    
Rotacraft RC9005 60pc Cutting & Grinding Set

Rotacraft RC9005 60pc Cutting & Grinding Set

Rotacraft
Standard range
Order Code:

86-3925

Brand: Rotacraft MPN: RC9005 EAN-13: 5060030667715
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

This cutting and grinding set from Rotacraft features 60 rotary tool accessories, which fit all makes and models of mini rotary tools. The pieces can be used for various cutting and preparatory tasks on smaller work pieces.


  • The full 60-piece set includes:
    2 x diamond discs 22mm
    2 x diamond discs 15mm
    2 x circular saw blades 22mm
    2 x circular saw blades 15mm
    5 x cutting discs 30mm
    6 x grinding stones 3mm - 2 round, 2 wheel, 2 cylinder
    5 x grinding stones 2.35mm - 1 each (round, wheel, taper, cylinder, reverse taper)
    4 x coarse grinding wheels 20mm
    4 x fine grinding wheels 20mm
    25 x cutting discs 22mm
    3 x mandrels 3.2mm
  • Manufacturer's part RC9005
Type Cutting and grinding set
Battery Included N/A
Battery Technology N/A
Chuck Size 0.3 to 3.2
Chuck Type N/A
Number of Batteries 0
Number of Pieces 60
Power Source N/A
Size N/A
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C