Site: Industry
Currency: GBP    
Rothenberger 03.5126E Crème Brûlée Burner Set

Rothenberger 03.5126E Crème Brûlée Burner Set

Rothenberger
Standard range
Order Code:

49-3050

Brand: Rothenberger MPN: 03.5126E EAN-13: 4004625053065
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit Ex VAT
17 in Stock, despatched in 4 days

You cannot have the perfect crème brûlée without a firm caramel crust - and for pudding perfection every time look no further than this burner set from Rothenberger. With this burner the dessert can be served cold while the crust is still hot - not something that can be achieved by using oven or refrigerator.
  • High-quality butane/propane gas burner
  • Easy and safe to use thanks to Piezo ignition
  • Adjustable flame
  • Economical gas consumption
  • Maximum temperature 1300°C
  • Manufacturer's part 03.5126E

Set includes 100ml butane/propane gas.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C