Roughneck 34-442 R12F Hardpoint Tenon Saw 300mm (12in) 11 TPI

Roughneck 34-442 R12F Hardpoint Tenon Saw 300mm (12in) 11 TPI

Roughneck
Standard range
Order Code:

97-0257

Brand: Roughneck MPN: 34-442 EAN-13: 0025997344425
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit Ex VAT
20 in stock, despatched in 2 working days

This Roughneck ROU34442 Tenon Saw has triple ground teeth for faster cutting. These teeth are heat treated teeth for a longer lasting cutting edge.

The saw has a double injected soft-grip handle for comfort and hand protection. The handle is shaped to allow 90° and 45° cutting.

The saw is suitable for cutting hardwood, softwood, rough timber, board sheet, worktop, floorboard, melamine and PVC.

Blade Length: 300mm (12in).
Blade Thickness: 1mm.
Teeth: 11 tpi.


Type Tenon Saw
Length 300mm
Teeth Per Inch 11

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C