Site: Industry
Currency: GBP    
Roughneck 64-104 Mattock & Pick Twin Pack

Roughneck 64-104 Mattock & Pick Twin Pack

Roughneck
Standard range
Order Code:

97-0186

Brand: Roughneck MPN: 64-104 EAN-13: 0025997641043
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Roughneck Mattock & Pick Twin Pack contains the following:

1 x Pick Mattock with a fibreglass handle. Made from double injected fibreglass with a solid core for added strength. With a polypropylene cover for reduced vibration and added comfort. The head is made from roll forged alloy steel, hardened and tempered, with a black painted finish. Pointed pick at one end and mattock on the other, ideal for cutting roots and breaking up soil.

Head Weight: 2.27kg (5lb)
Handle Length: 915mm (36in)

1 x Cutter Mattock Head with a fibreglass handle. Made from double injected fibreglass with a solid core for added strength. With a polypropylene cover for reduced vibration and added comfort.The head is made from roll forged alloy steel, hardened and tempered, with a black painted finish. It has a horizontal mattock edge at one end and a vertical one at the other. Ideal for cutting roots and breaking up soil.

Head Weight: 2.27kg (5lb)
Handle Length: 915mm (36in)


Type Pick

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C