Site: Industry
Currency: GBP    
Roughneck 65-663 Kindling Splitter 1.1kg (2.1/2 lb)

Roughneck 65-663 Kindling Splitter 1.1kg (2.1/2 lb)

Roughneck
Standard range
Order Code:

97-0167

Brand: Roughneck MPN: 65-663 EAN-13: 0025997656634
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Roughneck Kindling Splitter has a wedge shaped blade that allows for easy splitting of wood. It has a drop-forged alloy steel blade that has been hardened and tempered, for increased durability.

It uses industrial grade epoxy for a longer-lasting bond and has a solid core fibreglass handle with polypropylene cover. Slip resistant cushion blade for shock absorbing and comfort in use.
Features include a double injected TPR soft grip handle and a polished blade.

Handle length: 406mm (16in).
Weight: 1.1kg (2.1/2 lb).


Type Maul

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C