Royal Ohm CFR0W8J0222KIT 2K2 0.125W Carbon Film Resistor - Pack of 100

Image Representative of Range

Royal Ohm CFR0W8J0222KIT 2K2 0.125W Carbon Film Resistor - Pack of 100

Royal Ohm
Standard range
Order Code:

64-0084

Brand: Royal Ohm MPN: CFR0W8J0222KIT
Qty Unit Price (Ex VAT)
1+ £1.16
Price per unit Ex VAT
Out of stock41 due on 20/05/2025


2k2 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Case Type Axial
Power Handling 0.125W
Resistance 2.2kΩ
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 200V

Order Code: 64-1142

MPN: CFR0W8J0222A20

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£11.01
Out of stock10 due on 17/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C