Rapid Thin Wall Rubber Tubing

Rapid Brand: Rapid
<p>Rubber tubing for general laboratory use. The reduced wall thickness of this tubing makes it more flexible and economical in use.</p>
  • Rubber tubing for general laboratory use
  • Suitable for use at lower pressures
  • Flexible
  • Economical
  • Supplied in 10m lengths
Description Image Product Buy Qty Pricing (Ex VAT) Internal Diameter Type Length
Rapid Rubber Tubing with Thin Wall, 6mm Bore
Rapid Rubber Tubing with Thin Wall, 6mm Bore
Standard range
Order code: 52-0129
MPN: CH13064/3

15 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £9.01
6mm Rubber tubing 10m
Rapid Rubber Tubing with Thin Wall, 8mm Bore
Rapid Rubber Tubing with Thin Wall, 8mm Bore
Standard range
Order code: 52-0133
MPN: CH13064/5

7 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £14.36
8mm Rubber tubing 10m
Rapid Rubber Tubing with Thin Wall, 10mm Bore
Rapid Rubber Tubing with Thin Wall, 10mm Bore
Standard range
Order code: 52-0137
MPN: CH13064/7

Out of stock10 due on 27/03/2025
1+ £15.19
10mm Rubber tubing 10m
Rapid Rubber Tubing with Thin Wall, 12mm Bore
Rapid Rubber Tubing with Thin Wall, 12mm Bore
Standard range
Order code: 52-0139
MPN: CH13064/8

5 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £21.44
12mm Rubber tubing 10m
Bore Diameter (mm)Wall Thickness (mm)Order Code
61.552-0129
81.552-0133
102.052-0137
122.552-0139


Trustpilot