RUKO 102152RO Countersink Set 6-Pc HSS Sharp Edges Low-Speed Use

Image Representative of Range

RUKO 102152RO Countersink Set 6-Pc HSS Sharp Edges Low-Speed Use

RUKO
Standard range
Order Code:

06-4731

Brand: RUKO MPN: 102152RO
Qty Unit Price (Ex VAT)
1+ £58.67
Price per unit Ex VAT
6 in stock, despatched in 4 working days

The Ruko 102152RO Countersink Set is manufactured by Ruko and includes six high-speed steel countersink bits with diameters ranging from 6.3 mm to 20.5 mm. Each bit features a cylinder shank, making them suitable for a variety of machining tasks. This set is ideal for creating clean, precise countersinks in metalworking or woodworking applications.
Type Countersink set
Angle 90°
DIN standard DIN 335-C
Material HSS
No. of blades 3
Tool holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C