A two-stage charger designed specifically for 12V sealed lead acid (SLA) batteries with capacities up to 15Ah.
- Charges 12V SLA batteries with capacities of 1 to 15Ah
- Two-stage 12V charge: bulk charges to 90%, then automatically switches to float charging
- Rugged construction
- Incorporates reverse-polarity, short-circuit and over-voltage protection
- Two LEDs indicate the operational status of the charger
- Built-in mains lead fitted with 13A plug
- 1.8m of flying output lead with large colour-coded crocodile clips
- Dimensions: 130 x 92 x 70mm (L x W x D)
Type | Lead acid charger |
Battery Size | 12V |
Chemistry | Lead acid |
Nominal voltage | 12V |
Output Current | 1.5A |
---|
Order Code: 18-1461
MPN: 77BCB-122AS
2 in stock, despatched same dayAdditional quantity lead time 3 weeks