Site: Industry
Currency: GBP    
RVFM 22W Circular Fluorescent Tube 212mm

RVFM 22W Circular Fluorescent Tube 212mm

RVFM
Order Code:

41-1010

Brand: RVFM MPN: 41-1010

Discontinued


Circular fluorescent tube with 22W power rating, commonly used in magnifying and inspection lamps.


  • G10Q base
  • Colour temperature: 4150K (cool white)
  • Overall diameter 212mm
Base Type G10q
Lamp Type Circular fluorescent
Power Rating 22W
Voltage Rating 230V AC

Questions

*Question functionality currently disabled
Wednesday, October 30, 2013 | Question by: Rapid Customer | Product code: 41-1010
Q. Hi, you mention that this product is also available in a 32W daylight version. Can you please provide prices and catalogue numbers? Thank you
A. Hi John, the 32W version is 41-1011 and available here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C