Rapid Acrylic Burette 100ml

Rapid Acrylic Burette 100ml

Rapid
Standard range
Order Code:

52-1456

Brand: Rapid MPN: CH10500/5
  • Quickly find another product in this range by Capacity:

    50ml 100ml
Qty Unit Price (Ex VAT)
1+ £13.89
Price per unit Ex VAT
19 in stock, despatched same dayAdditional quantity lead time 6 months

Burettes with acrylic bodies and leakproof stopcocks fitted with self-lubricating PTFE plugs.


  • Individually calibrated for maximum accuracy
  • Acrylic body is unaffected by dilute acids and bases except hydrofloric acid and ammonium hydroxide
  • pH range 1 to 14
  • Can be used up to 5% wt/wt of acids or 30% base
  • Material: polymethyl methacrylate/TPX
  • 100ml capacity
Type Stopcock burette
Capacity 100ml

To use this facility please Sign In.

Sign In

Reviews

A1

Reviewed by: - Monday, February 10, 2014
Nice durable product. Clear Scale but only 0.2ml resolution. Smooth action ptfe tap

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C