RVFM Bunsen Burner LPG 13mm

RVFM Bunsen Burner LPG 13mm

RVFM
Order Code:

52-0130

Brand: RVFM MPN: EDU101
  • Country of Origin:

Discontinued


This laboratory Bunsen burner is ideal for use with LPG, and suitable for schools.


  • Nickel-plated burner tube
  • Rotatable air regulator
  • Enamelled pressed-steel base
  • Cylindrical riffled connector
  • Height 145mm
  • Base diameter 80mm
  • 8mm inlet
  • Sturdy storage case
  • Conforms to safety standards
  • RVFM type EDU101 (LPG)
Type 13mm Bunsen burner
Fuel LPG

Order Code: 52-3365

MPN: CH0088B

Eisco
Standard range
Price per unit Ex VAT
1+
£6.82
94 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 52-3366

MPN: CH0088A

Eisco
Standard range
Price per unit Ex VAT
1+
£6.52
45 in stock, despatched same dayAdditional quantity lead time 6 months

Questions

*Question functionality currently disabled
Friday, July 15, 2016 | Question by: Rapid Customer | Product code: 52-0130
Q. can the bunsen burner tip be removed?
A. Hi Lee, thank you for your question. The whole chimney can be unscrewed, the chimney is one complete piece.
Friday, April 20, 2012 | Question by: Rapid Customer | Product code: 52-0130
Q. would a 37mbar propane regulator work with this product or would it be to powerful?
A. Thanks for your enquiry Mike. We have checked with the supplier and there is no indication available regarding operating pressures. We can only suggest that this regulator is used with caution.
Tuesday, April 17, 2012 | Question by: Rapid Customer | Product code: 52-0130
Q. will this be appropriate to run on butane or propane. thanks Harry
A. Hi Harry, thanks for your question. LPG is a mixture of propane and butane, so this would be suitable for this.
Friday, March 30, 2012 | Question by: Rapid Customer | Product code: 52-0130
Q. What regulator should I get to attach this to the lpg cylinder?
A. Hi Sue, thanks for your question. We do not have a regulator available for this unit as it is designed for school use.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C