RVFM CDL-DV006 DVI-D 25 Pin Male to HDMI 19 Pin Female Adaptor

Standard range
Order Code:

16-1370

Brand: RVFM MPN: CDL-DV006 EAN-13: 5055781211300
Qty Unit Price (Ex VAT)
1+ £8.07
10+ £6.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

This adaptor will allow a DVI lead to be converted to a HDMI connection. HDMI and DVI are both digital video connections that can be used together. In some cases equipment may have a DVI connection that needs to be converted to a HDMI type plug; this simple adaptor allows for this. This adaptor is a 25-pin DVI female to 19-pin DVI male.

Also available is an adaptor allowing you to connect a 25-pin DVI male to 19-pin HDMI female.


  • Gold-plated connectors
  • Fits onto the end of a HDMI cable
  • Common Use: Plugs into the DVI output port of a PC allowing a connection to a LCD TV or monitor fitted with a DVI inlet
  • Available in the following specifications: DVI-D 25-pin female to HDMI 19-pin male adaptor and DVI-D 25-pin male to HDMI 19-pin female adaptor
  • Please note: Does not carry the audio signal
Adaptor Type DVI Male to HDMI Female
Mounting Type Screw

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, November 23, 2011 Question by: Rapid Customer | Product code: 16-1370
Q. Is it possible to take from the dvi socket on the computer to a HDMI that carries sound as well as picture
A. I'm afraid that the DVI socket on your computer only outputs video so a DVI to HDMI adaptor will not produce any sound to your monitor. You will need to use a standard red/white audio cable and connect it directly to your computer.

Reviews


Be the first to submit a review

Trustpilot