Site: Industry
Currency: GBP    
Rapid Clamp & Support Rod

Rapid Clamp & Support Rod

Rapid
Standard range
Order Code:

06-2135

Brand: Rapid MPN: CH12375
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.22   £9.20
Price per unit Ex VAT
21 in stock, despatched same dayAdditional quantity lead time 6 months

This clamp and support rod assembly can be clamped to a table top to hold the rod vertically or horizontally.


  • Cast iron with black enamel finish
  • Rod approx. 510 x 10mm dia.
  • Can clamp on to tables, etc., up to 50mm thick
Type Clamp + support rod
Size 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C