Rapid CH11193 Coplin Jar White 115mm High with Domed Screw Cap Lid

Rapid CH11193 Coplin Jar White 115mm High with Domed Screw Cap Lid

Rapid
Standard range
Order Code:

52-1512

Brand: Rapid MPN: CH11193
  • Country of Origin: India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.74   £1.57
Price per unit Ex VAT
122 in stock, despatched same dayAdditional 96 due on 23/06/2025

A microwaveable Coplin jar that can hold ten 1 x 3 inch slides back-to-back.


  • Interior is grooved to hold slides upright
  • Domed, shallow threaded screw cap protects slides
  • Corrosion free polypropylene construction
  • Height: 115mm
  • Max. width: 60mm
Type Coplin jar

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 17, 2012 | Question by: Rapid Customer | Product code: 52-1512
Q. Hello, I would like to know if these coplin jars are microwaveable and suitable for use with a citric acid buffer for antigen retrieval please. Many thanks, Michelle.
A. Hi Michelle, thanks for your question. Yes, they are microwaveable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C