Easter opening times here
RVFM Glass Block, Semi-circular

RVFM Glass Block, Semi-circular

RVFM
Order Code:

06-6558

Brand: RVFM MPN: PH0570C
  • Country of Origin:

Discontinued


A high quality glass block with optically worked surfaces.
  • All sides polished
  • Accurate angles
  • Dimensions: 90mm diameter, 15mm thickness

Order Code: 52-3316

MPN: PH0570C

Eisco
Standard range
Price per unit Ex VAT
1+
£3.23
£2.91
5 in stock, despatched same dayAdditional 10 due on 20/05/2025

Questions

*Question functionality currently disabled
Wednesday, February 12, 2014 | Question by: Rapid Customer | Product code: 06-6558
Q. We have a number of these used in AS/A Level practical work. Can you define the type of glass used and its refractive index?
A. Hi W J Rimmer. Thank you for your question. The prism is made of normal glass, it has has no refractive index.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C