RVFM Lever Operated Microswitches

RVFM Lever Operated Microswitches

R-TECH Brand: R-TECH

A range of value for money superminiature microswitches that are suitable for a wide variety of applications.

  • Straight, right angle left or right angle right mounting
  • Choice of 0.1A 30V DC or 3A 125V AC rating
  • Solder terminals
  • Minimum 1,000,000 operations for extended life
Contact rating78-08700.1A 30V DC
78-08773A 125V AC
78-08783A 125V AC
Contact resistance (max)100mΩ
Insulation resistance (min)100MΩ


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C