Site: Industry
Currency: GBP    
RVFM MY3002 Mini Hybrid Stepper Motor Size 11

RVFM MY3002 Mini Hybrid Stepper Motor Size 11

RVFM
Order Code:

37-0508

Brand: RVFM MPN: MY3002

Discontinued


A high torque miniature stepper motor suitable for heavy duty applications. Applying the correct electrical pulse sequence to the windings of the motor results in a 1.8° step angle rotation of the spindle.


  • Number of steps and speed are determined by the frequency of the input signal applied
  • Lightweight
  • Compact size
  • Low inertia
  • High accuracy
  • 6 leads for greater control
  • 5mm shaft diameter
  • Overall size 63.5 x 28.5 x 28.5mm
Rated Load Current 0.95A
Shaft Diameter 5mm

Questions

*Question functionality currently disabled
Tuesday, May 30, 2017 | Question by: Rapid Customer | Product code: 37-0508
Q. Does this product come with the cable? If not, can you link to a cable that fits the product?
A. Hi Terry, thank you for your question. The cable is supplied with the unit.
Monday, June 27, 2016 | Question by: Rapid Customer | Product code: 37-0508
Q. What voltage does this take?
A. Hi Anonymous, thank you for your question. The max voltage with a uni polar driver is 3.23V; the max voltage with a bi polar driver is 48V.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C