Site: Industry
Currency: GBP    
RVFM Pack 30 PCB Button Cell Holder

RVFM Pack 30 PCB Button Cell Holder

RVFM
Order Code:

18-0077

Brand: RVFM

Discontinued


These inexpensive battery holders will ensure button cells are held securely to the PCB.


  • Retains size 736 button cell securely
  • Low profile for density packed PCBs
  • Stable mount legs for increased strength
  • Supplied in packs of 30
Type Coin cell holder
Battery Size L736
Contact material N/A
Height 2.6mm
Length 7.9mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Snap on

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C