Piezo audio indicators that are epoxy sealed at base and suitable for PCB mounting.
Rated voltage | 6V DC | 35-0270 |
12V DC | 35-0276 | |
Operating voltage | 4 to 8V DC | 35-0270 |
8 to 16V DC | 35-0276 | |
Rated current at rated voltage | 30mA | |
Sound output at rated voltage | >85dB | |
Resonant frequency at rated voltage | 2300 ± 500Hz | |
Operating temperature | –20°C to +70°C | |
Storage temperature | –30°C to +80°C | |
Housing material | Noryl | |
Weight | 2g | |