Site: Industry
Currency: GBP    
RVFM Pipe Clay Triangle 50mm

RVFM Pipe Clay Triangle 50mm

RVFM
Order Code:

52-0434

Brand: RVFM MPN: C530B
  • Country of Origin:

Discontinued


The RVFM Pipe Clay Triangle 50mm is ideal for chemistry experiments.
  • Can withstand high temperatures
Type Pipe clay triangle
Size 50mm

Order Code: 52-3380

MPN: CH0530A

Eisco
Standard range
Price per unit Ex VAT
1+
£0.327
64 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C