Easter opening times here
RVFM Plastic test tube rack 40 Holes Dia 20mm

RVFM Plastic test tube rack 40 Holes Dia 20mm

RVFM
Order Code:

52-2134

Brand: RVFM MPN: C02018-3
  • Country of Origin:

Discontinued


These plastic test tube racks have 40 holes (20mm diameter) and offer an economic solution to storage in the science laboratory.


  • Available in a range of colours - white, yellow and red

Actual colour supplied allocated at random.
Type Test tube rack
Material Plastic
Number of holes 40

Questions

*Question functionality currently disabled
Monday, June 6, 2016 | Question by: Rapid Customer | Product code: 52-2134
Q. How tall are the holders?
A. Hi Emma, thank you for your question. The unit measures 70mm height 250mm long x 120mm width.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C