Site: Industry
Currency: GBP    
RVFM Wooden Test Tube Rack 12 Holes

RVFM Wooden Test Tube Rack 12 Holes

RVFM
Order Code:

52-8042

Brand: RVFM MPN: EDU763
  • Country of Origin:

Discontinued


High quality test tube racks from RVFM, with 12x 20mm holes. The racks have polished wood runners with clip-on polypropylene ends.
  • Polished wood runners
  • Clip-on polypropylene ends
  • 12 hole version with 20mm holes
  • Supplied singly
Type Test tube rack
Material Wood
Number of holes 12

Order Code: 52-3448

MPN: CH0704B

Eisco
Standard range
Price per unit Ex VAT
1+
£5.59
13 in stock, despatched same dayAdditional quantity lead time 6 months

Questions

*Question functionality currently disabled
Wednesday, January 11, 2012 | Question by: Rapid Customer | Product code: 52-8042
Q. you say that the holes are 20mm but will 16mm be ok in them (i.e. will the holes be far too big for 16mm test tubes?)
A. Hi Emma, 16mm test tubes should be fine in this test tube holder
Thursday, December 8, 2011 | Question by: Rapid Customer | Product code: 52-8042
Q. What size are the holes? Will they take 16mm test tubes?
A. Hi Charlotte, Thanks for your question. The holes are 20mm in diameter.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C