Ryobi 5133001165 RWSL1801M ONE+ 18V 150mm Circular Saw 18V Bare Unit

Ryobi 5133001165 RWSL1801M ONE+ 18V 150mm Circular Saw 18V Bare Unit

Ryobi
Order Code:

85-8925

Brand: Ryobi MPN: 5133001165 EAN-13: 4892210118561

Discontinued


This 18V circular saw from Ryobi is ideal for both the professional and DIY enthusiast looking for making long straight cuts, trimming sheet wood to size, cutting kitchen work tops, flooring or to make quick and accurate cross cuts in timber. The saw has been manufactured to a high standard and is equipped with a host of excellent features, including the spindle lock which allows an easy blade change. Despite its powerful performance, there is little vibration when used on laminate worktops, boards and sheet material.


  • Impressive cut capacities 45mm at 90°, 32mm at 45°
  • Tool less depth and bevel adjustments make it quick at easy to set up the saw
  • Dust port helps you to work in a dust free environment by connecting to a vacuum
  • Premium thin kerf 150mm blade with 18 carbide tipped teeth provides superb performance and cut quality
  • Includes hex key, 150mm TCT circular saw blade and edge guide
  • Voltage: 18V
  • Weight with battery pack: 2.93kg
  • Manufacturer's part 5133001165
Type Circular saw
Capacity N/A
Technology N/A
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C