Ryobi 5133001905 RB18L15 ONE+ 18V Battery 18V 1.5Ah Li-Ion

Order Code:

85-8827

Brand: Ryobi MPN: 5133001905 EAN-13: 4892210124081

Discontinued


This 18V battery from Ryobi has improved lithium technology providing more power, longer runtimes and increased durability compared to older versions. Combined with a number of tools in the One+ range, from angle grinders to drills and torches, less time is spent charging and changing batteries. The four-stage fuel gauge shows remaining power at 100%, 75%, 50% and 25% so you don't unexpectedly run out mid-job.


  • IntelliCell™ technology monitors and balances individual cells to maximise run-times, storage life and safety
  • Tough pack design with built in impact protection for long term durability
  • Drive up to 528 screws (4 x 40mm) with RCD1802
  • Cross-cut up to 72 pine 2 x 6's with R18CS
  • Runtime can vary by tool, battery and application
  • Manufacturer's part 5133001905
Type ONE+ battery
Capacity 1.5Ah
Technology Lithium
Voltage 18V

Reviews


Be the first to submit a review

Trustpilot