Ryobi 5133001907 RB18L40 ONE+ 18V Battery 18V 4.0Ah Li-Ion

Ryobi 5133001907 RB18L40 ONE+ 18V Battery 18V 4.0Ah Li-Ion

Ryobi
Order Code:

85-8877

Brand: Ryobi MPN: 5133001907 EAN-13: 4892210124104
  • Country of Origin:

Discontinued


This 18V battery from Ryobi is extremely powerful and allows you to drive in more screws, drill more holes and cut more pine using tools in the One+ range, without recharging anywhere near as often. The IntelliCell technology further increases runtimes and storage life with the pack design creating much better durability. The higher capacity makes it better for longer projects and those requiring more power.


  • Powerful 4.0Ah Lithium+ battery gives more power, longer runtimes and better durability than previous lithium technologies
  • 4 Stage fuel gauge displays remaining power (100%, 75%, 50%, 25%)
  • IntelliCell™ technology monitors and balances individual cells to maximise run-times, storage life and safety
  • Tough pack design with built in impact protection for long term durability
  • Drive up to 1322 4 x 40mm screws with RCD1802
  • Cross-cut up to 211 pine 2 x 6's with R18CS
  • Runtime can vary by tool, battery and application
  • Voltage: 18V DC
  • Battery pack capacity: 4.0Ah
  • Battery type: Li-ion
  • Manufacturer's part 5133001907
Type ONE+
Capacity 4.0Ah
Technology Li-ion
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C