Site: Industry
Currency: GBP    
Ryobi CSD4107BG Li-Ion Cordless Screwdriver 4 Volt 1.5ah + 6pc Acc Set

Ryobi CSD4107BG Li-Ion Cordless Screwdriver 4 Volt 1.5ah + 6pc Acc Set

Ryobi
Order Code:

85-8801

Brand: Ryobi MPN: CSD4107BG

Discontinued


The Ryobi CSD4107BG 4V Lithium-Ion Cordless Screwdriver takes standard 6.35mm (¼in.) hexagonal screwdriver bits and features an automatic spindle lock for easy, single-handed bit changes when you need to change the style or size of bit.
  • Max. Torque : 5.3Nm
  • 4V, 1.2Ah Lithium Ion rechargable battery
  • Secure QuickChange™ chuck with automatic spindle lock for one-handed bit changing
  • 12 Torque settings
  • Forward/Reverse indicator
  • LED light for working in dimly lit areas
  • Overmould switch for added comfort
  • GripZone™ overmould technology for improved comfort with a positive grip
  • 3 hours charge
  • Supplied complete with bag, 6 bits and charger
  • Ryobi type CSD4107BG

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C