Site: Industry
Currency: GBP    
Ryobi EDP5530LHG 305mm (12) Drill Press With Variable Speed & Laser

Ryobi EDP5530LHG 305mm (12") Drill Press With Variable Speed & Laser

Ryobi
Order Code:

85-8863

Brand: Ryobi MPN: EDP5530LHG

Discontinued


The Ryobi EDP-5530L 305mm (12in.) Bench Pillar Drill has a wide range of features enabling you to drill accurately and safely: a digital display shows you the exact speed of rotation; a Livetool Indicator™ shows whenever the drill is connected to the mains supply and the work area light keeps the job well illuminated. The drill also has a wide anti-skid underframe, a drilling depth pre-selector and an adjustable table with 45° tilt and 360° rotation.
  • Automatic adjustment and digital display of rotation speed
  • Livetool Indicator™ shows when tool is plugged in
  • Work area light
  • Wide anti-skid underframe
  • Drilling depth pre-selection
  • Adjustable table, 45° tilt and 360° rotation
  • Exactline Laser Technology™ for improved accuracy when drilling
  • Gripzone™ overmoulding technology for improved comfort and positive grip
  • Locking depth stop for repetitive applications
  • Accepts mortising attachments
  • 13mm keyless chuck
  • Rack and pinion table height adjustment
  • Ryobi type EDP-5530L

Questions

*Question functionality currently disabled
Monday, November 27, 2017 | Question by: Rapid Customer | Product code: 85-8863
Q. is it 240 volt
A. Hi Alex, thanks for your question. Yes it is 240V.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C