Ryobi EPN6082CHG Electric Planer 82mm Width 600W

Ryobi EPN6082CHG Electric Planer 82mm Width 600W

Ryobi
Order Code:

85-8853

Brand: Ryobi MPN: EPN6082CHG

Discontinued


The Ryobi EPN-6082C 600W Planer has an 82mm wide blade and a maximum planing depth of 1.5mm which can be accurately adjusted by means of a micro adjustment dial on the front of the tool.
  • Woodchip removal system
  • Shavings can be blown to left or right
  • Automatic blade protection stand
  • DustTech™ technology for maximum dust collection
  • Wide dual-material trigger switch
  • Livetool Indicator™ glows blue when planer is plugged in
  • Grooved sole plate ideal for chamfering
  • ="" system="" evacuation="" woodchip="">Pressure-moulded cast aluminium front sole plate
  • Hook and loop attachment for cord storage
  • Micro adjustment for planing depth
  • GripZone™ non-slip, anti-vibration, dual-material handles
  • Steel back sole plate
  • Safety carbon brushes
  • Supplied complete with 2x TCT blades, DustTech™ dust bag, side fence, wrench and carry case
  • Ryobi type EPN6082C
Cutting Depth 1.5mm
Input Power 600W
Rebating Depth N/A
Speed 16000rpm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C