Site: Industry
Currency: GBP    
Ryobi 5133001128 BCL14181H ONE+ 18V Super Charger 14.4-18V NiCd/Li-Ion

Ryobi 5133001128 BCL14181H ONE+ 18V Super Charger 14.4-18V NiCd/Li-Ion

Ryobi
Order Code:

85-8831

Brand: Ryobi MPN: 5133001128 EAN-13: 4892210117984

Discontinued


This 18V super charger from Ryobi is the perfect choice to keep your DIY jobs going. The powerful one hour charge time means you can quickly get your batteries powered up and ready to work. Equally, the helpful display includes a fuel gauge to show just how charged your batteries are. On top of this, the charger is also wall mountable making it easily accessible and ideal to keep in your home or garage.


  • Dual chemistry charger for use with all Ryobi 18V batteries
  • LED charge indicators
  • Maintenance mode - batteries stored on charger are conditioned for peak performance
  • Charges batteries within a temperature range of 0°C to 50°C
  • Charges 1.3Ah battery (RB18L13) in 45 minutes
  • Voltage: 18V DC
  • Manufacturer's part 5133001128
Type ONE+ super charger
Capacity 1.3Ah
Technology Li-ion
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C