Site: Industry
Currency: GBP    
Ryobi One+ Cordless Nailer Stapler 18V 32mm CNS1801M (Body Only)

Ryobi One+ Cordless Nailer Stapler 18V 32mm CNS1801M (Body Only)

Ryobi
Order Code:

85-8819

Brand: Ryobi MPN: CNS1801M

Discontinued


Buy Ryobi One+ Cordless Nailer Stapler 18V 32mm CNS1801M (Body Only) - a multipurpose cordless nailer that accepts both staples and nails. Part of the Ryobi One Plus range. Battery packs and chargers that fit the entire One Plus range are available separately.
  • Soft grip overmould for improved grip and reduced vibration
  • Front activation pin on the magazine helps prevent accidental brad nail/staple firing
  • Easy to load magazine accommodates up to 100 brad nails or 84 staples
  • Fires up to 32mm brad nails and 14mm staples
  • Depth adjustment knob helps you set the depth of the brad nail/staple for your application
  • Mechanical safety device for safer operation
  • Supplied with an assortment of brad nails/staples and plug-in lanyard
  • Ryobi type CNS-1801M

Questions

*Question functionality currently disabled
Wednesday, August 6, 2014 | Question by: Rapid Customer | Product code: 85-8819
Q. Do you supply battery and charger for cordless Ryobi Stapler CST-18.0V,serial No 003024
A. Hi G McCool. Thank you for your question. It is part of the Ryobi plus one range. The charger is available on 85-8831 and a battery on 85-8827 or 85-8877.
Friday, November 1, 2013 | Question by: Rapid Customer | Product code: 85-8819
Q. What are the product code/prices for Staples/nails to fit Ryobi 18v Staple/nail gun? Do you supply?
A. Hi Derek, thanks for your question. Below is a range of brad nails and staples it can use but only up to the 32mm for the brad nails: Brad nails and Staples.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C