Easter opening times here
Saft LS33600HBG D Size 17000mAh Lithium Battery Cell 3.6V

Saft LS33600HBG D Size 17000mAh Lithium Battery Cell 3.6V

Saft
Extended range
Order Code:

59-5422

Brand: Saft MPN: LS33600HBG EAN-13: 2050001880956
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit Ex VAT
23 available to back orderBack-order availability date - 05/05/2025

This 17000mAh lithium battery cell from Saft is based on lithium-thionyl chloride (Li-SOCl2) technology and has concentric (coil) electrodes with high load capacity. Features include high operating voltage, power ratings, reliability and excellent resistance to wet environments, while non-flammable. With a temperature range of -60 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with Z-solder tail
  • PSU technology: Lithium
  • Battery size: D
  • Capacity (mAh, Ah): 17000mAh
  • Voltage: 3.6V
  • Concentric (coil) electrode
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Weight: 100g
  • Dimensions: height 61mm
  • Dimensions: Ø 33mm
  • Manufacturer's part LS33600HBG

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, August 3, 2015 | Question by: Rapid Customer | Product code: 59-5422
Q. Is it possible that these cells are Recharagable? First glance appears they are not! Looking to model usage, Regards Paul S
A. Hi Paul, thank you for your question. These Lithium Battery Cells are not rechargeable.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C