Site: Industry
Currency: GBP    
Samsung CL31B475KBHNNNE 4.7µF ±10% 50V X7R 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31B475KBHNNNE 4.7µF ±10% 50V X7R 1206 Ceramic Chip Capacitor Reel 2k

Samsung
Extended range
Order Code:

71-0877

Brand: Samsung MPN: CL31B475KBHNNNE
Qty Unit Price (Ex VAT)
1+ £27.07
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

This capacitor is an SMD 4.7µF 50V X7R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31B475KBHNNNE
Type MLCC
Capacitance 4.7µF
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C